- RS庫存編號:
- 848-7345
- 製造零件編號:
- MRS25000C2321FRP00
- 製造商:
- Vishay
此產品已停售
- RS庫存編號:
- 848-7345
- 製造零件編號:
- MRS25000C2321FRP00
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
0.6W MRS25 Series (1kΩ to 95.3kΩ)
Professional Thin Film Leaded Resistors, MRS25
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
規格
屬性 | 值 |
---|---|
Resistance | 2.32kΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Metal Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/K |