- RS庫存編號:
- 846-9915
- 製造零件編號:
- CP000575R00JE14
- 製造商:
- Vishay
此產品已停售
- RS庫存編號:
- 846-9915
- 製造零件編號:
- CP000575R00JE14
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
CP Series 3W - 20W - Axial
The CP Series of Vishay wirewound resistors. All models are highly reliable and of extremely good quality.
High performance for low cost
High power to size ratio
Various ohms available
Special inorganic potting compound and ceramic case provide high thermal conductivity in a fireproof package
High power to size ratio
Various ohms available
Special inorganic potting compound and ceramic case provide high thermal conductivity in a fireproof package
Ceramic Wirewound, Axial - 1W to 17W
規格
屬性 | 值 |
---|---|
Resistance | 75Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | CP |
Maximum Operating Temperature | +275°C |
Temperature Coefficient | ±300ppm/°C |
Minimum Operating Temperature | -65°C |