- RS庫存編號:
- 812-6618
- 製造零件編號:
- ERG2SJ102
- 製造商:
- Panasonic
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 每個 (每盤 100 個)
TWD3.80
(不含稅)
TWD3.99
(含稅)
單位 | Per unit | Per Bag* |
100 - 200 | TWD3.80 | TWD380.00 |
300 - 400 | TWD3.70 | TWD370.00 |
500 + | TWD3.60 | TWD360.00 |
* 參考價格 |
- RS庫存編號:
- 812-6618
- 製造零件編號:
- ERG2SJ102
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
2W Power Metal oxide Film Resistors ERG2S Series, Axial
The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.
規格
屬性 | 值 |
---|---|
Resistance | 1kΩ |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Metal Film |
Series | ERG |
Temperature Coefficient | ±350ppm/°C |