- RS庫存編號:
- 206-0363
- 製造零件編號:
- SBCHE41R5K
- 製造商:
- TE Connectivity
70 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD29.60
(不含稅)
TWD31.08
(含稅)
單位 | Per unit | Per Pack* |
5 - 20 | TWD29.60 | TWD148.00 |
25 - 45 | TWD28.80 | TWD144.00 |
50 + | TWD28.40 | TWD142.00 |
* 參考價格 |
- RS庫存編號:
- 206-0363
- 製造零件編號:
- SBCHE41R5K
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
SBCHE Series, Axial 4W/5W
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
規格
屬性 | 值 |
---|---|
Resistance | 1.5Ω |
Power Rating | 4W |
Tolerance | ±10% |
Technology | Wire Wound |
Series | SBCHE |
Temperature Coefficient | ±400ppm/°C |
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | -55°C |