- RS庫存編號:
- 199-6204
- 製造零件編號:
- FKN2WSJT-52-47R
- 製造商:
- Yageo
當前暫無庫存,可於19/11/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 1000 個)
TWD3.10
(不含稅)
TWD3.26
(含稅)
單位 | Per unit | Per Box* |
1000 - 1000 | TWD3.10 | TWD3,100.00 |
2000 - 3000 | TWD3.00 | TWD3,000.00 |
4000 + | TWD2.90 | TWD2,900.00 |
* 參考價格 |
- RS庫存編號:
- 199-6204
- 製造零件編號:
- FKN2WSJT-52-47R
- 製造商:
- Yageo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
2
The Yageo FKN series resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. These series resistors are coated with layers of green colour flame-proof lacquer.
T.C.R. ±350ppm/°C
Flameproof Multi-layer Coating Meets UL-94V-0
Flameproof Feature Meets Overload Test UL-1412
Flameproof Multi-layer Coating Meets UL-94V-0
Flameproof Feature Meets Overload Test UL-1412
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 4.7Ω |
Power Rating | 2W |
Composition | Wirewound |
Tolerance | 5% |
Axial/Radial | Axial |
Technology | Wirewound |
Series | FKN-S |
Package/Case | Axial |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -40°C |