- RS庫存編號:
- 199-1800
- 製造零件編號:
- CFR-25JT-52-220R
- 製造商:
- Yageo
15000 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每套 5000 個)
TWD0.30
(不含稅)
TWD0.32
(含稅)
單位 | Per unit | Per Box* |
5000 - 20000 | TWD0.30 | TWD1,500.00 |
25000 + | TWD0.30 | TWD1,500.00 |
* 參考價格 |
- RS庫存編號:
- 199-1800
- 製造零件編號:
- CFR-25JT-52-220R
- 製造商:
- Yageo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Yageo CFR series 220O is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.
Insulation Resistance :in V-block for 60 Sec
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 220Ω |
Power Rating | 1/4W |
Tolerance | 5% |
Series | CFR |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |