- RS庫存編號:
- 186-9534
- 製造零件編號:
- ROX5SSJ750R
- 製造商:
- TE Connectivity
3500 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每套 500 個)
TWD7.10
(不含稅)
TWD7.46
(含稅)
單位 | Per unit | Per Box* |
500 - 500 | TWD7.10 | TWD3,550.00 |
1000 - 1500 | TWD6.90 | TWD3,450.00 |
2000 + | TWD6.80 | TWD3,400.00 |
* 參考價格 |
- RS庫存編號:
- 186-9534
- 製造零件編號:
- ROX5SSJ750R
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc.
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 750Ω |
Power Rating | 5W |
Composition | Ceramic |
Tolerance | ±5% |
Axial/Radial | Axial |
Technology | Metal Oxide |
Series | ROX |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±350ppm/°C |
Minimum Operating Temperature | -55°C |