- RS庫存編號:
- 183-8851
- 製造零件編號:
- ERG12SJ152
- 製造商:
- Panasonic
本地庫存暫不足,貨期請向RS查詢
已增加
單價(不含稅) 每個 (每套 2000 個)
TWD1.20
(不含稅)
TWD1.26
(含稅)
單位 | Per unit | Per Box* |
2000 - 2000 | TWD1.20 | TWD2,400.00 |
4000 - 6000 | TWD1.20 | TWD2,400.00 |
8000 + | TWD1.20 | TWD2,400.00 |
* 參考價格 |
- RS庫存編號:
- 183-8851
- 製造零件編號:
- ERG12SJ152
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ID
產品詳細資訊
Metal (Oxide) Film Re sis tors Type: ERG(X)S (Small size) (0.5 W, 1 W, 2 W, 3 W, 5 W) ERG(X)F (Anti-heat conducting for PCB) (1 W, 2 W, 3 W, 5 W)
Miniaturized 50 % smaller compared to existing models
Non-flammable
High Reliability
Automatic Insertion
Non-flammable
High Reliability
Automatic Insertion
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial - 0.5W - 5W
規格
屬性 | 值 |
---|---|
Resistance | 1.5kΩ |
Power Rating | 0.5W |
Composition | Ceramic |
Tolerance | ±5% |
Axial/Radial | Axial |
Technology | Metal Oxide |
Series | ERG |
Temperature Coefficient | ±350ppm/°C |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -55°C |