- RS庫存編號:
- 173-2930
- 製造零件編號:
- Y0785100R000T9L
- 製造商:
- Vishay
100 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每套 100 個)
TWD478.40
(不含稅)
TWD502.32
(含稅)
單位 | Per unit | Per Box* |
100 - 400 | TWD478.40 | TWD47,840.00 |
500 + | TWD430.60 | TWD43,060.00 |
* 參考價格 |
- RS庫存編號:
- 173-2930
- 製造零件編號:
- Y0785100R000T9L
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IL
產品詳細資訊
S102J Series High Precision Foil Resistors
The S series of BMF resistors offers low TCR, excellent load life stability, tight tolerance, fast response time, low current noise, low thermal EMF and low voltage coefficient
Non inductive non-capacitive design
Non inductive non-capacitive design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 100Ω |
Power Rating | 0.6W |
Tolerance | ±0.01% |
Technology | Metal Foil |
Series | S102J |
Temperature Coefficient | +2ppm/°C |
Lead Pitch | 3.81mm |