- RS庫存編號:
- 169-5381
- 製造零件編號:
- MRS25000C2009FCT00
- 製造商:
- Vishay
當前暫無庫存,可於16/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:5000)
TWD1.00
(不含稅)
TWD1.05
(含稅)
單位 | Per unit | Per Reel* |
5000 - 20000 | TWD1.00 | TWD5,000.00 |
25000 + | TWD0.90 | TWD4,500.00 |
* 參考價格 |
- RS庫存編號:
- 169-5381
- 製造零件編號:
- MRS25000C2009FCT00
- 製造商:
- Vishay
法例與合規
產品詳細資訊
0.6W MRS25 Series (1Ω to 976Ω)
Professional Thin Film Leaded Resistors
Professional Thin Film Leaded Resistors, MRS25
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 20Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |