- RS庫存編號:
- 164-8719
- 製造零件編號:
- CFR200J6K8
- 製造商:
- TE Connectivity
7000 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每套 1000 個)
TWD2.00
(不含稅)
TWD2.10
(含稅)
單位 | Per unit | Per Box* |
1000 - 1000 | TWD2.00 | TWD2,000.00 |
2000 - 3000 | TWD2.00 | TWD2,000.00 |
4000 + | TWD1.90 | TWD1,900.00 |
* 參考價格 |
- RS庫存編號:
- 164-8719
- 製造零件編號:
- CFR200J6K8
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
2W CFR200 Series, Axial
CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 6.8kΩ |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | CFR200 |
Temperature Coefficient | -500 → -100ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |