- RS庫存編號:
- 126-0405
- 製造零件編號:
- OX100KE
- 製造商:
- Arcol Ohmite
140 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每盤 5 個)
TWD38.80
(不含稅)
TWD40.74
(含稅)
單位 | Per unit | Per Bag* |
5 - 20 | TWD38.80 | TWD194.00 |
25 - 45 | TWD38.00 | TWD190.00 |
50 - 95 | TWD37.20 | TWD186.00 |
100 + | TWD36.40 | TWD182.00 |
* 參考價格 |
- RS庫存編號:
- 126-0405
- 製造零件編號:
- OX100KE
- 製造商:
- Arcol Ohmite
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
OX Series Ceramic Axial Resistors
Ohmite OX Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high-voltage power supplies, R-C snubber circuits, and inrush limiters. The OX resistors can often replace carbon composition resistors which can be difficult to source.
Features
Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance
Meets high energy density demands
High peak power
10% Tolerance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ohmite Resistors
規格
屬性 | 值 |
---|---|
Resistance | 10Ω |
Power Rating | 1W |
Tolerance | ±10% |
Technology | Silicone Ceramic |
Series | OX |
Temperature Coefficient | Minimum of -1300ppm/°C |
Maximum Operating Temperature | +220°C |
Minimum Operating Temperature | -40°C |