Arcol RCC Series Axial Fixed Resistor 3Ω ±5% 0.25W -5 → +6.5ppm/°C

  • RS庫存編號 386-852
  • 製造零件編號 RCC025 3R J
  • 製造商 Arcol
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

規格
屬性
Resistance 3 Ω
Power Rating 0.25W
Tolerance ±5%
Technology Carbon Composition
Series RCC
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
200 現貨庫存,可於6工作日發貨。
單價(不含稅) /個 (每包:25個)
TWD 11.10
(不含稅)
TWD 11.70
(含稅)
單位
Per unit
Per Pack*
25 - 75
TWD11.10
TWD277.50
100 - 225
TWD10.30
TWD257.50
250 - 475
TWD10.00
TWD250.00
500 - 975
TWD9.80
TWD245.00
1000 +
TWD9.30
TWD232.50
* 參考價格