- RS庫存編號:
- 528-3929
- 製造零件編號:
- E001M3.5
- 製造商:
- Dormer
此產品已停售
- RS庫存編號:
- 528-3929
- 製造零件編號:
- E001M3.5
- 製造商:
- Dormer
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- SE
產品詳細資訊
Spiral Point
Spiral point taps have a superior geometry which gives consistent and long tool life when threading through holes.
MTTX-HSS Taps
MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.
規格
屬性 | 值 |
---|---|
Thread Size | M3.5 |
Set Type | Threading Tap |
Type | Spiral Point |
Pitch | 0.6mm |
Thread Standard | Metric |
Thread Direction | Right Hand |
Overall Length | 50 mm |
Number of Pieces | 1 |
Hand/Machine Tap | Machine Tap |
Material | HSS-XS1 |
Shank Diameter | 3.55 mm |
Class of Fit | 6H |