- RS庫存編號:
- 258-1113
- 製造零件編號:
- 24011
- 製造商:
- Drayton
此產品已停售
- RS庫存編號:
- 258-1113
- 製造零件編號:
- 24011
- 製造商:
- Drayton
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Electronic Sensing
With an electronic sensing element for accurate temperature control
Retains the traditional analogue dial and overall size
Suitable for surface or conduit box mounting
Thermostat clips onto a backplate for easy, neat installation
Large dial for accurate setting
Range limiting stops which can also provide a set point lock
Dimensions: (HxWxD) 86x86x37 mm
Retains the traditional analogue dial and overall size
Suitable for surface or conduit box mounting
Thermostat clips onto a backplate for easy, neat installation
Large dial for accurate setting
Range limiting stops which can also provide a set point lock
Dimensions: (HxWxD) 86x86x37 mm
規格
屬性 | 值 |
---|---|
Contact Rating | 1 A, 2A |
Switch Configuration | SPST |
Supply Voltage | 230 V ac |
Maximum Temperature | +30 °C |
Minimum Temperature | +10 °C |
Temperature Range | +10 → +30 °C |