- RS庫存編號:
- 257-7342
- 製造零件編號:
- 1T011
- 製造商:
- Finder
此產品已停售
- RS庫存編號:
- 257-7342
- 製造零件編號:
- 1T011
- 製造商:
- Finder
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Finder Digital thermostat has touch display with guided programming, stunning design and backlit touch keys.
2 selectable temperatures
Summer/Winter switch
PIN lock padlock function
Summer/Winter switch
PIN lock padlock function
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Contact Rating | 16A |
Contact Voltage | 250 V |
Switch Configuration | SPDT |