- RS庫存編號:
- 162-3070
- 製造商:
- TDK
此產品已停售
- RS庫存編號:
- 162-3070
- 製造商:
- TDK
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
NTC (Negative Temperature Coefficient) Thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Manganese, Nickel, Cobalt and Copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
Small sized 0603 type
Lead (Pb) free product
Wide range of resistances
Attains less than low floating capacitance in the high frequency region
Lead (Pb) free product
Wide range of resistances
Attains less than low floating capacitance in the high frequency region
規格
屬性 | 值 |
---|---|
Series | NTCG |
Temperature Coefficient Type | NTC |
Resistance @ 25 °C | 47kΩ |
Tolerance | ±2% |
Application | Temperature Compensation, Temperature Sensor |
Package/Case | 1005 |
Maximum Power Rating | 100mW |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Dimensions | 1 x 0.5 x 0.5mm |