- RS庫存編號:
- 780-5852
- 製造零件編號:
- ILA-TIM-CLUSTER-30X30-2A
- 製造商:
- Intelligent LED Solutions
此產品已停售
- RS庫存編號:
- 780-5852
- 製造零件編號:
- ILA-TIM-CLUSTER-30X30-2A
- 製造商:
- Intelligent LED Solutions
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ILS Thermal Interface Materials (TIM) - LED Clusters
The ILA-TIM-CLUSTER series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED clusters. They are available in two sizes with non-adhesive or single/double sided adhesive options.
Features of the ILA-TIM-CLUSTER single-sided and non-adhesive:
Colour: pewter
0.13mm thick
Temperature range: -240°C to +300°C
Features of the ILA-TIM-CLUSTER double-sided:
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C
Colour: pewter
0.13mm thick
Temperature range: -240°C to +300°C
Features of the ILA-TIM-CLUSTER double-sided:
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C
Thermal Interface Materials, Intelligent LED Solutions
The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).
規格
屬性 | 值 |
---|---|
Thickness | 0.16mm |
Material | TIM |
Self-Adhesive | Yes |
Minimum Operating Temperature | -240°C |
Maximum Operating Temperature | +300°C |
Hardness | Shore A 90 |
Material Trade Name | TIM |
Operating Temperature Range | -240 → +300 °C |