- RS庫存編號:
- 210-7243
- 製造零件編號:
- P01651902
- 製造商:
- Chauvin Arnoux
此產品已停售
- RS庫存編號:
- 210-7243
- 製造零件編號:
- P01651902
- 製造商:
- Chauvin Arnoux
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
The Chauvin Arnoux thermal camera is designed for measuring body temperature in health situations. It has instantaneous temperature detection. Its 2 screens allows simultaneous display of the current intensity and the potential. It has a comfortable grip with direct access to the functions with just one hand. CAmReport is the software for analysing the thermograms, can be used for close analysis. CAmReport can also be used to generate reports automatically based on various different templates provided. These reports can be exported in Word or pdf format. This makes it easier to print and archive them.
Measurement from up to 1.5 metres away
It has accuracy less than 0.5 °C
Compact and simple to use
It has accuracy less than 0.5 °C
Compact and simple to use
規格
屬性 | 值 |
---|---|
Temperature Measurement Range | +30 → +45 °C |
Detector Resolution | 160 x 120pixel |
Model Number | CA 1900 |
Thermal Sensitivity | 60mK |
Best Temperature Measurement Accuracy | ±0.5 °C |
Focus Type | Fixed |
Refresh Rate | 9Hz |
Minimum Focus Distance | 300mm |
Minimum Focus | 300 mm |
Model Number p | CA 1900 |