JST 01SDNSDN-18L150 Test Lead Wire

  • RS庫存編號 820-1248
  • 製造零件編號 01SDNSDN-18L150
  • 製造商 JST
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

SDN Connector Contacts

820-1245 Board-In Contact SDN-21T-P1.5, applicable board size is 1.6 mm.
820-1248 Cable Assembly with SDN Board-In Contacts on both ends, 150 mm long.
820-1242 Cable Assembly with SDN Board-In Contacts on both ends, 300 mm long.
For SDN Housings see stock number 820-1214 typical.
For suitable crimping tool see 819-2725

JST SDN Connectors 3.96mm Pitch

The SDN Board-In Connector range from JST has a pitch of 3.96 mm for wire-to-board signal or power applications. The design features of the SDN Range provide slim, low profile connectors where the contacts lance construction helps reduce the insertion force required on assembly.

此產品已停售