- RS庫存編號:
- 820-8366
- 製造零件編號:
- CS03NTPE
- 製造商:
- HellermannTyton
740 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD42.60
(不含稅)
TWD44.73
(含稅)
單位 | Per unit | Per Pack* |
10 + | TWD42.60 | TWD426.00 |
* 參考價格 |
- RS庫存編號:
- 820-8366
- 製造零件編號:
- CS03NTPE
- 製造商:
- HellermannTyton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
HellermannTyton Polyethylene Terminal Blocks
Terminal strips for connecting electrical cables. The terminal strips are made of Polyethylene and resist a temperature of up to 80C°. The Terminal connectors are available in 3, 5, 15, 30 and 60 amp
Polyethylene (80°C)
Packed 10 strips of 12 poles
Colour natural
Packed 10 strips of 12 poles
Colour natural
HellermannTyton Terminal Strip, PE Construction, 8mm Pitch - CS03NTPE
When you need a simple and effective wiring solution, choose a terminal strip like this one from HellermannTyton. Its 12-pole configuration makes it a practical pick for securely wiring up several bits of kit. The 24A current rating means it's handy across domestic, commercial and light industrial settings. Thanks to adjustable screw terminations, it's a breeze to get a robust electrical connection without overtightening. This unit suits any cable with a cross-sectional area of up to 4mm², so it's useful for lots of commonly used cable sizes.
Features & Benefits
Hardwearing PE material offers impact and corrosion resistance for a long life
Natural translucent colour makes it easy to inspect internal wiring
Natural translucent colour makes it easy to inspect internal wiring
Applications
Audiovisual equipment
Lighting installations
Power distribution
Lighting installations
Power distribution
What temperatures can I use this product in?
Thanks to its hardwearing thermoplastic construction, you can expect this terminal block to withstand temperatures up to +80°C, meaning it's compatible with harsh environments.
規格
屬性 | 值 |
---|---|
Current Rating | 24A |
Termination Method | Screw |
Fused | No |
Material | Polythene |
Pitch | 8mm |
Colour | Natural |
Minimum Operating Temperature | -20°C |
Cable CSA | 4mm² |
Maximum Operating Temperature | +90°C |