WAGO Marker Card for use with Terminal Block

小計(1 盒,共 5 件)*

TWD1,303.00

(不含稅)

TWD1,368.15

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年6月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每盒
每單位*
1 +TWD1,303.00TWD260.60

* 參考價格

RS庫存編號:
279-4444
製造零件編號:
793-5501/000-017
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

Marker Card

Accessory Type

Marker Card

For Use With

Terminal Block

Standards/Approvals

EN 60998-1:2004, EN 60068-2-5:2010, UL94 V2

COO (Country of Origin):
DE
The WAGO WMB marking card is designed for terminal blocks with a width range of 5 to 17.5 mm. This stretchable marking card offers a flexible solution, accommodating terminal block widths from 5 to 5.2 mm. Its snap on type feature simplifies installation and removal. The card comes in a light green color. It meets as a flammability class of UL94 V2.

Halogen free

UV resistance

RoHS compliant

Smear resistance

相關連結