KYOCERA AVX 22 μF Tantalum Tantalum Capacitor 16 V dc, Surface, TAJ Series
- RS庫存編號:
- 136-0279
- 製造零件編號:
- TAJC226K016RNJ
- 製造商:
- KYOCERA AVX
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 卷,共 500 件)*
TWD2,600.00
(不含稅)
TWD2,730.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 500 - 500 | TWD5.20 | TWD2,600.00 |
| 1000 - 1500 | TWD5.10 | TWD2,550.00 |
| 2000 + | TWD5.00 | TWD2,500.00 |
* 參考價格
- RS庫存編號:
- 136-0279
- 製造零件編號:
- TAJC226K016RNJ
- 製造商:
- KYOCERA AVX
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KYOCERA AVX | |
| Technology | Tantalum | |
| Product Type | Tantalum Capacitor | |
| Capacitance | 22μF | |
| Voltage | 16 V dc | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Package/Case | 6032-28 | |
| Polarity | Polar | |
| Equivalent Series Resistance ESR | 1Ω | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | -10% | |
| Terminal Type | Surface Mount | |
| Hermetic Seal | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | TAJ | |
| Standards/Approvals | RoHS | |
| Height | 2.6mm | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 3.5μA | |
| Dissipation Factor | 6% | |
| Surge Voltage | 20V | |
| 選取全部 | ||
|---|---|---|
品牌 KYOCERA AVX | ||
Technology Tantalum | ||
Product Type Tantalum Capacitor | ||
Capacitance 22μF | ||
Voltage 16 V dc | ||
Mount Type Surface | ||
Packaging Reel | ||
Package/Case 6032-28 | ||
Polarity Polar | ||
Equivalent Series Resistance ESR 1Ω | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± -10% | ||
Terminal Type Surface Mount | ||
Hermetic Seal No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series TAJ | ||
Standards/Approvals RoHS | ||
Height 2.6mm | ||
Length 6mm | ||
Depth 3.2mm | ||
Electrolyte Type Solid | ||
Leakage Current 3.5μA | ||
Dissipation Factor 6% | ||
Surge Voltage 20V | ||
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
相關連結
- KYOCERA AVX 22 μF Tantalum Tantalum Capacitor 16 V TAJ Series
- KYOCERA AVX 22 μF Tantalum Tantalum Capacitor 16 V dc TAJ Series
- KYOCERA AVX 22 μF Electrolytic Tantalum Capacitor 16 V TAJ Series
- KYOCERA AVX 22 μF Electrolytic Tantalum Capacitor 16 V dc TAJ Series
- KYOCERA AVX 22 μF Tantalum Tantalum Capacitor 20 V TAJ Series
- KYOCERA AVX 22 μF Tantalum Tantalum Capacitor 10 V TAJ Series
- KYOCERA AVX 22 μF Tantalum Tantalum Capacitor 25 V TAJ Series
- KYOCERA AVX 10 μF Tantalum Tantalum Capacitor 16 V TAJ Series