- RS庫存編號:
- 396-106
- 製造零件編號:
- 3NA3030
- 製造商:
- Siemens
3 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:3個)
TWD465.30
(不含稅)
TWD488.56
(含稅)
單位 | Per unit | Per Pack* |
3 - 72 | TWD465.30 | TWD1,395.90 |
75 - 297 | TWD447.00 | TWD1,341.00 |
300 + | TWD428.30 | TWD1,284.90 |
* 參考價格 |
- RS庫存編號:
- 396-106
- 製造零件編號:
- 3NA3030
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GR
產品詳細資訊
NH Fuse Links, 3NA3 Series, Size 0, Type gG
NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1
規格
屬性 | 值 |
---|---|
Current Rating | 100A |
Fuse Size | NH0 |
Voltage Rating | 500V ac |
Fuse Standard | CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 |
Application Category | gG |
High Rupture Capacity | Yes |
Overall Length | 126mm |
Tag Type | Blade |
Body Length | 67mm |
Tag Orientation | Centred |
Body Width | 30mm |