最近搜索

    White Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 12 V dc 2.6mm Surface Mount

    RS庫存編號:
    785-6465
    製造零件編號:
    436353045816
    製造商:
    Wurth Elektronik
    Wurth Elektronik
    查看所有Tactile Switches
    6 現貨庫存,可於6工作日發貨。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD19.00

    (不含稅)

    TWD19.95

    (含稅)

    單位Per unit
    1 +TWD19.00
    RS庫存編號:
    785-6465
    製造零件編號:
    436353045816
    製造商:
    Wurth Elektronik
    COO (Country of Origin):
    CN

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    CN

    產品詳細資訊

    Tactile Switch WS-TUS


    Stainless Steel cover
    Silver clad Stainless Steel contact
    Reflow soldering according to JEDEC J-STD 020 Hot Air
    Operating temperature range -40°C to +85°C


    Tactile

    規格

    屬性
    Contact ConfigurationSingle Pole Single Throw (SPST)
    Terminal TypeSolder
    Switch OperationMomentary
    Actuator Length2.6mm
    Actuator ColourWhite
    Actuator TypeTactile
    Length4.7mm
    Width4.5mm
    Dimensions4.5 x 4.7mm
    IlluminatedNo
    Mounting TypeSurface Mount
    Contact Current Rating50 mA @ 12 V dc
    Height1.65mm
    Operating Force160 g
    Voltage Rating12V dc
    Maximum Operating Temperature+85°C
    Mechanical Life200000Cycles
    Contact MaterialStainless Steel
    Minimum Operating Temperature-40°C
    Operating Temperature Range-40 → +85°C
    6 現貨庫存,可於6工作日發貨。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD19.00

    (不含稅)

    TWD19.95

    (含稅)

    單位Per unit
    1 +TWD19.00