最近搜索

    White Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 12 V dc 0.6mm Through Hole

    RS庫存編號:
    785-6383
    製造零件編號:
    431256031716
    製造商:
    Wurth Elektronik
    Wurth Elektronik
    查看所有Tactile Switches
    18 現貨庫存,可於6工作日發貨。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    原價 TWD25.00

    您付款

    TWD20.00

    (不含稅)

    TWD21.00

    (含稅)

    單位Per unit
    1 +TWD20.00
    RS庫存編號:
    785-6383
    製造零件編號:
    431256031716
    製造商:
    Wurth Elektronik
    COO (Country of Origin):
    CN

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    CN

    產品詳細資訊

    Tactile Switch Right Angle Terminal


    Steel cover
    Silver cladded Stainless Steel contacts
    Wave soldering 260°C 10sec. Max
    Operating temperature range -40°C to +85°C


    Tactile

    規格

    屬性
    Contact ConfigurationSingle Pole Single Throw (SPST)
    Terminal TypeSolder
    Switch OperationMomentary
    Actuator Length0.6mm
    Actuator ColourWhite
    Actuator TypeTactile
    Length7mm
    Width6.85mm
    Dimensions6.85 x 7mm
    IlluminatedNo
    Mounting TypeThrough Hole
    Contact Current Rating50 mA @ 12 V dc
    Voltage Rating12V dc
    Operating Force160 g
    Height3.15mm
    Contact MaterialStainless Steel
    Minimum Operating Temperature-40°C
    Mechanical Life200000Cycles
    Maximum Operating Temperature+85°C
    Operating Temperature Range-40 → +85°C
    18 現貨庫存,可於6工作日發貨。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    原價 TWD25.00

    您付款

    TWD20.00

    (不含稅)

    TWD21.00

    (含稅)

    單位Per unit
    1 +TWD20.00