EOS Switching Power Supply, LFMWLT350-1003, 24V dc, 13.54A, 350W, 1 Output, 120 → 390 V dc, 90 → 264 V ac
- RS庫存編號:
- 837-1448
- 製造零件編號:
- LFMWLT350-1003
- 製造商:
- EOS
此產品已停售
- RS庫存編號:
- 837-1448
- 製造零件編號:
- LFMWLT350-1003
- 製造商:
- EOS
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
EOS 350W AC/DC Medical Power Supply - LFMWLP350 Series
The Eos Power LFMWLP350 is a series of 350W, open frame, medical switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 5x3 inches in size and offer a high efficiency up to 94%. The LFMWLP350 series of medical switch mode power supplies are suitable for applications including dental and laboratory equipment and medical instruments.
5 x 3 x 1 Inches Form factor
350W with Forced Air Cooling and 200W Convection Cooling
Efficiencies up to 94%
-40° to 70° operating temperature
12V Fan Output, Thermal Shut-Down feature
>800K Hours MTBF
Standby Power ˂0.5W
Medical (BF) safety approvals
350W with Forced Air Cooling and 200W Convection Cooling
Efficiencies up to 94%
-40° to 70° operating temperature
12V Fan Output, Thermal Shut-Down feature
>800K Hours MTBF
Standby Power ˂0.5W
Medical (BF) safety approvals
Standards
EN60601-1, IEC60601-1 (ed.3), ANSI/AAMI ES60601-1, CSA C22.2 No.60601-1
Approvals
Nemko, UL, cUL
規格
屬性 | 值 |
---|---|
Output Voltage | 24V dc |
Output Current | 13.54A |
Power Rating | 350W |
Number of Outputs | 1 |
Input Voltage | 120 → 390 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 38.1mm |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 450g |