EOS Embedded Switch Mode Power Supply SMPS, LFWLT40-1001, 12V dc, 3.5A, 40W, 1 Output, 90 → 264V ac Input Voltage
- RS庫存編號:
- 771-0704
- 製造零件編號:
- LFWLT40-1001
- 製造商:
- EOS
此產品已停售
- RS庫存編號:
- 771-0704
- 製造零件編號:
- LFWLT40-1001
- 製造商:
- EOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
40W to 60W Switch Mode Power Supplies, WLT40 and WLT60 Series
The Eos Power WLT40 and WLT60 series are 40 W and 60 W, open frame, switch mode power supplies with universal inputs. They are compact in size (4x2 inches, 100x50mm) and offer high efficiency of up to 85%. The WLT40 and WLT60 are suitable for industrial and automation applications.
4 x 2 x 1.2 inches
Ultra high efficiency up to 85%
Low conducted and radiated noise
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Ultra high efficiency up to 85%
Low conducted and radiated noise
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Standards
IEC60950-1, EN60950-1, UL60950-1, CSA C22.2 No. 60950-1, Class 1 SELV
規格
屬性 | 值 |
---|---|
Output Voltage | 12V dc |
Output Current | 3.5A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 30.48mm |
Efficiency | 85% |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 150g |