EOS Switching Power Supply, 24V dc, 1.67A, 40W, 1 Output
- RS庫存編號:
- 136-8825
- 製造零件編號:
- ULP40-1324
- 製造商:
- EOS
查看所有Switching Power Supplies
當前暫無庫存,可於18/01/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD1,040.00
(不含稅)
TWD1,092.00
(含稅)
單位 | Per unit |
1 - 9 | TWD1,040.00 |
10 - 49 | TWD1,004.00 |
50 + | TWD966.00 |
- RS庫存編號:
- 136-8825
- 製造零件編號:
- ULP40-1324
- 製造商:
- EOS
- COO (Country of Origin):
- IN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
EOS ULP40 40 W Switch Mode Power Supply
Introducing the EOS Power 40 W ULP40 open frame switch mode Industrial power supply. The EOS Power Supplies have a universal input and are compact 3 x 2 x0.75 in in size.
Features and Benefits
3 x 2 x0.75 inch Form factor
40 W Convection
Efficiencies 85% Typical
-40 to 70°C operating temperature
2 m Hours, Telcordia - SR332 – issue 3 MTBF
Standby Power < 0.3 W
40 W Convection
Efficiencies 85% Typical
-40 to 70°C operating temperature
2 m Hours, Telcordia - SR332 – issue 3 MTBF
Standby Power < 0.3 W
Cover Kit for (M) ULP40 Series st.no.1368833
規格
屬性 | 值 |
Output Voltage | 24V dc |
Output Current | 1.67A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 264 V ac, 390 V dc |
Mounting Type | Surface Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Depth | 16.76mm |
Efficiency | 85% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Weight | 100g |