Phoenix Contact, S-PT-1X2-24DC-3/4 Surge Protection Device 28 V ac, 40 V dc Maximum Voltage Rating 20kA Maximum Surge
- RS庫存編號:
- 853-0225
- 製造零件編號:
- 2882598
- 製造商:
- Phoenix Contact
當前暫無庫存,可於10/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD7,771.00
(不含稅)
TWD8,159.55
(含稅)
單位 | Per unit |
1 + | TWD7,771.00 |
- RS庫存編號:
- 853-0225
- 製造零件編號:
- 2882598
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Surge protection in the IP67 screw-on module for measuring sensors, direct mounting with 3/4" NPT outer thread, cable gland for the signal cable, two-stage protective circuit. HART-compatible.
Arresters in hexagonal pipe with various outer threads
規格
屬性 | 值 |
---|---|
Suppressor Type | Surge Arrester Protection Module |
Maximum Voltage Rating | 28 V ac, 40 V dc |
Mounting Type | Screw Mount |
Maximum Surge Current | 20kA |
Series | S-PT-1X2-24DC-3/4 |
Length | 34mm |
Depth | 148mm |
Height | 34mm |
Dimensions | 34 x 148 x 34mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |