- RS庫存編號:
- 490-4619
- 製造零件編號:
- BVS-M 1M OHMF
- 製造商:
- PCN
此產品已停售
- RS庫存編號:
- 490-4619
- 製造零件編號:
- BVS-M 1M OHMF
- 製造商:
- PCN
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
Shunt Chip Resistor
SMV Series
Robust, inexpensive and suitable for detecting high currents
Continuous allowable current: 100 A (when using 0.3 mΩ)
Suitable for use with motor drivers on cars, high-current inverters etc.
Lead-free construction
Continuous allowable current: 100 A (when using 0.3 mΩ)
Suitable for use with motor drivers on cars, high-current inverters etc.
Lead-free construction
規格
屬性 | 值 |
---|---|
Resistance | 1mΩ |
Technology | Metal Strip |
Tolerance | ±1% |
Power Rating | 4W |
Temperature Coefficient | ±50ppm/°C |
Series | BVS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +170°C |