- RS庫存編號:
- 869-5530
- 製造零件編號:
- TLM3ADR091FTE
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 869-5530
- 製造零件編號:
- TLM3ADR091FTE
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
TLM Series SMD Current Sense Resistor
TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.
Features and Benefits:
Small size to power ratio
Metal foil construction ensures high reliability and performance with low and stable TCR
Terminal finish matte Sn over Ni
Metal foil construction ensures high reliability and performance with low and stable TCR
Terminal finish matte Sn over Ni
Operating Temperature Range: -55℃ to +55℃
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
規格
屬性 | 值 |
---|---|
Resistance | 91mΩ |
Technology | Metal Strip |
Package/Case | 2512 (6432M) |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±50ppm/°C |
Series | TLM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | ++55°°C |