- RS庫存編號:
- 105-3110
- 製造零件編號:
- ERJ3EKF1500V
- 製造商:
- Panasonic
250000 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (在毎卷:5000)
TWD0.20
(不含稅)
TWD0.21
(含稅)
單位 | Per unit | Per Reel* |
5000 - 20000 | TWD0.20 | TWD1,000.00 |
25000 + | TWD0.10 | TWD500.00 |
* 參考價格 |
- RS庫存編號:
- 105-3110
- 製造零件編號:
- ERJ3EKF1500V
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
0603 Format Resistor, ERJ3EK Series - 1% (10Ω-499Ω)
ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, the ERJ 3E series is compatible with automatic placement machines. With an AEC-Q200 qualification, these precision resistors are ideal for automotive applications.
Approvals
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 150Ω |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ3EK |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |