- RS庫存編號:
- 772-6178
- 製造零件編號:
- R1LV0416DSB-7LI#B0
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 772-6178
- 製造零件編號:
- R1LV0416DSB-7LI#B0
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Low Power SRAM, Renesas Electronics
The R1LV Series of advanced low voltage static RAMs is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.
Single 2.7V to 3.6V power supply
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
Three-state outputs: OR-tie Capability
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
Three-state outputs: OR-tie Capability
SRAM (Static Random Access Memory)
規格
屬性 | 值 |
---|---|
Memory Size | 4Mbit |
Organisation | 256K x 16 bit |
Number of Words | 256K |
Number of Bits per Word | 16 |
Maximum Random Access Time | 70ns |
Address Bus Width | 18bit |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 44 |
Dimensions | 18.51 x 10.26 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Width | 10.26mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V dc |
Length | 18.51mm |