Renesas Electronics SRAM, RMWV3216AGBG-5S2#AC0- 32Mbit, 3, 3.3

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Low Power SRAM, RMWV Series, Renesas Electronics

The RMWV Series of advanced low-power static RAMs is suitable for battery backup systems.

Power supply 2.7 V to 3.6 V
Standby Current consumption 1 μA (Typical)
Common data lines for input and output

SRAM (Static Random Access Memory)

規格
屬性
Memory Size 32Mbit
Organisation 2M words x 16 bit
Number of Words 2M
Number of Bits per Word 16bit
Maximum Random Access Time 55ns
Address Bus Width 21bit
Low Power Yes
Mounting Type Surface Mount
Package Type FBGA
Pin Count 48
Dimensions 7.58 x 8.58 x 0.8mm
Height 0.8mm
Width 8.58mm
Length 7.58mm
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 3.6 V
10 現貨庫存,可於4工作日發貨。
單價(不含稅) 個
TWD 2,255.00
(不含稅)
TWD 2,368.00
(含稅)
單位
Per unit
1 - 4
TWD2,255.00
5 - 9
TWD2,142.00
10 - 49
TWD1,948.00
50 - 99
TWD1,785.00
100 +
TWD1,649.00
包裝方式: