- RS庫存編號:
- 126-6969
- 製造零件編號:
- R1LV1616HSA-4SI#B1
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 126-6969
- 製造零件編號:
- R1LV1616HSA-4SI#B1
- 製造商:
- Renesas Electronics
法例與合規
產品詳細資訊
Low Power SRAM, Renesas Electronics
The R1LV Series of advanced low voltage static RAMs is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.
Single 2.7V to 3.6V power supply
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
Three-state outputs: OR-tie Capability
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
Three-state outputs: OR-tie Capability
SRAM (Static Random Access Memory)
規格
屬性 | 值 |
---|---|
Memory Size | 16Mbit |
Organisation | 1M words x 16 bit, 2M words x 8 bit |
Number of Words | 1M, 2M |
Number of Bits per Word | 8 bit, 16 bit |
Maximum Random Access Time | 45ns |
Address Bus Width | 19 bit, 20 bit |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 48 |
Dimensions | 18.5 x 12.1 x 1.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.05mm |
Length | 18.5mm |
Maximum Operating Temperature | +85 °C |
Width | 12.1mm |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |