- RS庫存編號:
- 187-5310
- 製造零件編號:
- 27-599G
- 製造商:
- GearWrench
此產品已停售
- RS庫存編號:
- 187-5310
- 製造零件編號:
- 27-599G
- 製造商:
- GearWrench
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
The GEARWRENCH laminated box wrenches are available in most common SAE and metric sizes, in both flat and offset body styles. The open head and body designs are easy to clean, ensuring that dirt and debris does not get trapped in the ratcheting mechanism. The openings are broached for an accurate, non-slip grip on fasteners, and the bodies of the wrenches are heat treated for durability. A chrome-plated finish provides superior corrosion resistance. These laminated box wrenches can be reversed simply by turning the wrench over.
Save weight in your toolbox by combining 2 sizes on one wrench
Cleaning dirt and debris from the ratcheting mechanism is easy
Bright, full polish chrome finish wipes easily clean to resist rust and corrosion
Broached openings allow for a non-slip grip on fasteners
Reverse the ratcheting action by turning the wrench over
Manufactured from alloy steel for better strength and longer tool life
Cleaning dirt and debris from the ratcheting mechanism is easy
Bright, full polish chrome finish wipes easily clean to resist rust and corrosion
Broached openings allow for a non-slip grip on fasteners
Reverse the ratcheting action by turning the wrench over
Manufactured from alloy steel for better strength and longer tool life
規格
屬性 | 值 |
---|---|
Spanner Type | Ratcheting Ring Spanner |
Imperial Size | 5/8 in, 3/4in |
Imperial or Metric | Imperial |
Overall Length | 206 mm |
Double Ended | Yes |
Material | Alloy Steel |
Finish | Polished |
Size | 5/8 x 3/4 in |