- RS庫存編號:
- 213-4526
- 製造零件編號:
- 197054003
- 製造商:
- Molex
19200 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD4.80
(不含稅)
TWD5.04
(含稅)
單位 | Per unit | Per Tape* |
50 - 1200 | TWD4.80 | TWD240.00 |
1250 - 2450 | TWD4.70 | TWD235.00 |
2500 + | TWD4.60 | TWD230.00 |
* 參考價格 |
- RS庫存編號:
- 213-4526
- 製造零件編號:
- 197054003
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The Molex PCB Tab Terminal
has a straight orientation with reel packaging type and Through Hole termination interface style.
has a straight orientation with reel packaging type and Through Hole termination interface style.
0.81mm tab thickness
3.810μm plating for mating
2.540μm plating for termination
3.810μm plating for mating
2.540μm plating for termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Type | PCB Tab |
Gender | Male |
Series | 19705 |
Tab Thickness | 0.81mm |
Tab Width | 6.35mm |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Termination Method | Solder |
Shrouded/Unshrouded | Unshrouded |