TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 4mm² to 6mm²
- RS庫存編號:
- 190-3610
- 製造零件編號:
- 180351-3
- 製造商:
- TE Connectivity
當前暫無庫存,可於01/10/2024發貨,6 工作日送達。
已增加
單價(不含稅) 1 盤 54000 套
TWD141,503.00
(不含稅)
TWD148,578.15
(含稅)
Pack(s) | Per Pack | Per unit* |
1 - 4 | TWD141,503.00 | TWD2.62 |
5 + | TWD134,428.00 | TWD2.489 |
* 參考價格 |
- RS庫存編號:
- 190-3610
- 製造零件編號:
- 180351-3
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity FASTIN-FASTON 250 Crimp Receptacles
FASTIN FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 receptacle terminals share the same product technology as the FASTON 250 crimp receptacles which assure a stable electrical & mechanical performance. These FASTIN FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 250 receptacles prevent over insertion of shoulderless tabs. The difference between the FASTIN-FASTON receptacles and FASTON receptacles is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 receptacles are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
Quick application to conductor with use of correct tooling
Locking lances for secure retention in housing
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Locking lances for secure retention in housing
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
規格
屬性 | 值 |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 4mm² |
Gender | Female |
Series | FASTIN-FASTON .250 |
Maximum Wire Size mm² | 6mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 11AWG |
Maximum Wire Size AWG | 9AWG |
Termination Method | Crimp |
Contact Material | Phosphor Bronze |
Overall Length | 21.3mm |