- RS庫存編號:
- 843-6034
- 製造零件編號:
- 09670029012
- 製造商:
- HARTING
此產品已停售
- RS庫存編號:
- 843-6034
- 製造零件編號:
- 09670029012
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
D-Sub IP67 Connectors
The D-Sub IP67 sealed connector series is fully dedicated to water resistant applications and is manufactured to rigorous standards. The main use of this product family is for equipment situated in harsh environments, From indoor to outdoor or wherever connectors need to withstand moisture, Dust and other substances.
Typical applications can be found in industrial machinery, Process control, Mobile equipment and instrumentation.
Right-angled or straight configurations and various number of contacts available.
Typical applications can be found in industrial machinery, Process control, Mobile equipment and instrumentation.
Right-angled or straight configurations and various number of contacts available.
Available with male or female connector types
Available with a rear plastic mounting plate
Plastic and metallized plastic hood versions available
Available with a rear plastic mounting plate
Plastic and metallized plastic hood versions available
規格
屬性 | 值 |
---|---|
Termination Method | Solder |
Housing Material | Plastic (Cap) |
Series | D-Sub Waterproof |
Dimensions | 7 (Dia.) x 55.6mm |