- RS庫存編號:
- 666-2900
- 製造零件編號:
- 09564004715050
- 製造商:
- HARTING
8 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD436.00
(不含稅)
TWD457.80
(含稅)
單位 | Per unit |
1 - 24 | TWD436.00 |
25 - 74 | TWD423.00 |
75 - 199 | TWD409.00 |
200 - 399 | TWD402.00 |
400 + | TWD392.00 |
- RS庫存編號:
- 666-2900
- 製造零件編號:
- 09564004715050
- 製造商:
- HARTING
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Sockets - Stamped Solder Cups (Performance level S4)
(Performance level S4) ≥ 0.76 μm Au (30 μinch)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Tinned metal shell (Male connector with dimples)
規格
屬性 | 值 |
---|---|
Number of Contacts | 62 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.42mm |
D Connector Type | High Density D-Sub |
D-Sub Shell Size | C |
Termination Method | Solder |
Current Rating | 2.0A |
Housing Material | Steel |
Length | 69.4mm |
Width | 12.55mm |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |