Phoenix Contact PRC 35 Series, Female, Cable Mount Solar Connector, Cable CSA, 1.5 → 6.0mm², Rated At 35A, 690 V
- RS庫存編號:
- 226-5954
- 製造零件編號:
- 1017636
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 226-5954
- 製造零件編號:
- 1017636
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
Coupler connector
The Phoenix Contact range of articles is PRC 35 coupler connector type is release with tool or by hand (see accessories) housing material is PPE color is black and number of positions is 3 min. Conductor cross section is 1.5 mm² maximum conductor cross section is 6 mm² nominal voltage is 690 V AC and rated current is 35 A. Connection method is screw connection type of contact is socket.
Up to 75% smaller in size than industrial connectors with the same rating
Locking mechanism can be unlocked manually or using a tool
Suitable for applications in atmospheres containing salt and in direct sunlight
Ideal for indoor and outdoor use due to weatherproof materials
Locking mechanism can be unlocked manually or using a tool
Suitable for applications in atmospheres containing salt and in direct sunlight
Ideal for indoor and outdoor use due to weatherproof materials
規格
屬性 | 值 |
---|---|
Gender | Female |
Cable CSA | 1.5 → 6.0mm² |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 35A |
Voltage Rating | 690 V |
Plug/Socket | Plug |
Series | PRC 35 |
Series Number | 1017 |