- RS庫存編號:
- 688-0262
- 製造零件編號:
- 28MV-9
- 製造商:
- Bahco
此產品已停售
- RS庫存編號:
- 688-0262
- 製造零件編號:
- 28MV-9
- 製造商:
- Bahco
法例與合規
不適用
- COO (Country of Origin):
- ES
產品詳細資訊
Bahco 1000V T-Handle Socket Wrench
Professional Insulated T-handle used for protection against inadvertent shock when working on circuits up to 1000 V.
Features and Benefits
3 layers of insulation coating with different colours
4th coating in black for extra handle protection
Red: safety, Orange: danger, Yellow: high danger
Chrome-Vanadium steel
For work on live equipment up to 1000 volts
6 point Dynamic-Drive Profile
3 layers of insulation coating with different colours
4th coating in black for extra handle protection
Red: safety, Orange: danger, Yellow: high danger
Chrome-Vanadium steel
For work on live equipment up to 1000 volts
6 point Dynamic-Drive Profile
Standards
IEC 60900, opening tolerance according to ISO 691
規格
屬性 | 值 |
---|---|
Drive Size | 9 mm |
Handle Type | T-Handle |
Drive Shape | Hex |
Overall Length | 200 mm |
Material | Alloy Steel |
Finish | Insulated |