- RS庫存編號:
- 203-9537
- 製造零件編號:
- DGST-25-150-Y12A
- 製造商:
- Festo
當前暫無庫存,可於22/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD34,898.00
(不含稅)
TWD36,642.90
(含稅)
單位 | Per unit |
1 + | TWD34,898.00 |
- RS庫存編號:
- 203-9537
- 製造零件編號:
- DGST-25-150-Y12A
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo mini slide DGST-25-150-Y12A has slide and yoke plate as a single component. It has high feed forces and symmetrical mounting interfaces.
Stroke=150 mm
Adjustable end position range/front length=31 mm, Adjustable end position range/rear length=31 mm, Piston diameter=25 mm, Operating mode of drive unit=Yoke
Adjustable end position range/front length=31 mm, Adjustable end position range/rear length=31 mm, Piston diameter=25 mm, Operating mode of drive unit=Yoke
規格
屬性 | 值 |
---|---|
Stroke | 150mm |
Bore | 25mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085197 |