- RS庫存編號:
- 203-9395
- 製造零件編號:
- DGSL-16-150-PA
- 製造商:
- Festo
當前暫無庫存,可於29/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD33,212.00
(不含稅)
TWD34,872.60
(含稅)
單位 | Per unit |
1 + | TWD33,212.00 |
- RS庫存編號:
- 203-9395
- 製造零件編號:
- DGSL-16-150-PA
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Pneumatic Guided Cylinder, 0.8mps Maximum Speed, 20mm Bore - DGSL-16-150-PA
Need a strong and stable device to help move heavy loads in your industrial setup? Opt for this pneumatic guided cylinder from Festo. It's double-acting, so uses compressed air to extend and retract its piston rod, offering the reliable control of movement essential for more demanding applications. A 150mm stroke supports powerful operation, while a 20mm bore saves space in your system. Flexible cushioning rings at both ends offer support and impact resistance to deliver an extended service life. As this unit's made from wrought aluminium alloy, you can be sure it won't corrode in damp or humid industrial conditions.
Features & Benefits
Maximum operating pressure of 8 bar suits heavy-duty applications
Ball bearing cage guide system absorbs heavy lateral loads, reducing impact on your equipment
Repetition accuracy of 0.3mm for reliability
M5 pneumatic connection for industry-standard compatibility
Made without copper or PTFE for minimal risk of environmental contamination
Ball bearing cage guide system absorbs heavy lateral loads, reducing impact on your equipment
Repetition accuracy of 0.3mm for reliability
M5 pneumatic connection for industry-standard compatibility
Made without copper or PTFE for minimal risk of environmental contamination
Applications
In-factory transportation
Automated processing
Agricultural machinery
Automated processing
Agricultural machinery
Does this cylinder work in challenging conditions?
As the unit operates safely in a wide temperature range between 0°C and +60°C, it's suitable for use in demanding settings.
規格
屬性 | 值 |
---|---|
Stroke | 150mm |
Bore | 20mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 543990 |