- RS庫存編號:
- 202-1947
- 製造零件編號:
- DGST-25-150-PA
- 製造商:
- Festo
當前暫無庫存,可於24/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD31,502.00
(不含稅)
TWD33,077.10
(含稅)
單位 | Per unit |
1 + | TWD31,502.00 |
- RS庫存編號:
- 202-1947
- 製造零件編號:
- DGST-25-150-PA
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo DGST series double-acting mini slide actuator has a elastomer cushioning, at both ends, without end-position adjustment via proximity sensor. The actuator stroke is a 150 mm with operating pressure of 8 bar.
Piston diameter - 25 mm
Operating mode of drive unit - yoke
Assembly position - any
Operating mode of drive unit - yoke
Assembly position - any
規格
屬性 | 值 |
---|---|
Stroke | 150mm |
Bore | 25mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085157 |