Schneider Electric Harmony XVC Series Orange, Red, Red/Green/Orange Signal Tower, 3 Lights, 100 → 240 V ac, Tube

小計(1 件)*

TWD10,071.00

(不含稅)

TWD10,574.55

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD10,071.00

* 參考價格

RS庫存編號:
814-6662
製造零件編號:
XVC6M3
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Series

Harmony XVC

Number of Light Elements

3

Lens Colour

Orange, Red, Red/Green/Orange

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Tube Mount

Height

679.8mm

Base Diameter

60mm

Connection Cable Length

550mm

Connection Type

Cable

Supply Voltage

100 → 240 V ac

Housing Colour

White

Minimum Temperature

-10°C

Current Consumption

60mA

Maximum Temperature

+50°C

Schneider XVC6 Pre-Configured Signal Tower


The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.

Approvals

CE, UL, CSA, CCC and Gost in progress.

相關連結