Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Voltage Output, 9.6 → 30V dc Supply
- RS庫存編號:
- 849-6351
- 製造零件編號:
- 2904504
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 849-6351
- 製造零件編號:
- 2904504
- 製造商:
- Phoenix Contact
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
MINI Analog Pro Signal Conditioners
The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication
Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology
規格
屬性 | 值 |
---|---|
Module Type | Fault Monitoring Module |
Input Signal Type | Voltage |
Output Signal Type | Voltage |
Input Range | 9.9 → 30V dc |
Output Range | 9.6 → 29.7V dc |
Supply Voltage | 9.6 → 30V dc |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -40 → +70°C |
Series | MINI MCR |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |