- RS庫存編號:
- 885-0913
- 製造零件編號:
- IS.AB20AN.base
- 製造商:
- Boot & Work Corp S.L
此產品已停售
替代產品
- RS庫存編號:
- 885-0913
- 製造零件編號:
- IS.AB20AN.base
- 製造商:
- Boot & Work Corp S.L
產品概覽和技術數據資料表
- Open PLC and Panel PC - Data Sheet
- Ardbox ANALOG - Statement Of Conformity_CE
- Find out more on DESIGNSPARK
- Industrial Shields PLCs and Panel PCs - Brochure
- Industrial Shields - Presentation_UK
- RS OUR OFFER - Industrial Shields PLC and Panel PC
- Industrial Shields - Case Study Fortabs
- Ardbox Analog PLC - User Guide
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
Industrial Shields PLC CPUs
The Industrial Shields PLC has 10 analogue HF Modbus inputs and 10 PWM outputs for computer interface. It has a program capacity of 32kB. The ARDBOX is a compact PLC based on Open Source Hardware (OSH) technology. It is available with different input/output units. It is possible to get the immediate status of all the parameters, data inputs and outputs of the PLC through the USB port from the computer. All the components can be configured to work as a master or slave in its master-slave connection via I2C.
Features and Benefits
Programming via USB port
Programming language is Arduino IDE
Hardware is realized with an Arduino Leonardo
Safety industrial communications
I2C communication to connect up to 127 elements
Serial port is RS232/RS485
Power supply ranges between 12VDC and 24VDC
DIN rail mounting
Operating temperature ranges between 0°C and 45°C
Communication port types are: I2C, RS232, RS485, SPI and USB
Programming language is Arduino IDE
Hardware is realized with an Arduino Leonardo
Safety industrial communications
I2C communication to connect up to 127 elements
Serial port is RS232/RS485
Power supply ranges between 12VDC and 24VDC
DIN rail mounting
Operating temperature ranges between 0°C and 45°C
Communication port types are: I2C, RS232, RS485, SPI and USB
Applications
Industrial automation
Robotics
Automobile industry
Robotics
Automobile industry
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007 Electrostatic Control standards
BS EN 61340-5-1:2007 Electrostatic Control standards
規格
屬性 | 值 |
---|---|
Product Name | PLC ARDBOX |
Processor Part Number | IS.AB20AN.base |
For Use With | Arduino |