- RS庫存編號:
- 222-8291
- 製造零件編號:
- RK1219SIDEM
- 製造商:
- StarTech.com
- RS庫存編號:
- 222-8291
- 製造零件編號:
- RK1219SIDEM
- 製造商:
- StarTech.com
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
StarTech.com Server Rack, Wall Mount, 159kg Weight Capacity - RK1219SIDEM
Use this server rack from StarTech.com to mount your communications equipment directly against the wall. As it features an open frame in its front and back, you can easily access and adjust the buttons and cables in your equipment. Use it to store your sensitive audio-visual devices in busy commercial areas like office buildings and warehouses.
High load capacityWith a maximum weight capacity of 159kg, this unit can house large pieces of equipment.
Durable structureAs it's made from cold-rolled steel that's resistant to impacts and corrosion, you can be sure of a prolonged service life.
Durable structureAs it's made from cold-rolled steel that's resistant to impacts and corrosion, you can be sure of a prolonged service life.
Open frame structure allows a steady flow of air to prevent overheating
Wall-mounting holes fit wooden studs, concrete and steel surfaces for versatility
Wall-mounting holes fit wooden studs, concrete and steel surfaces for versatility
The Startech wall mount/side mount deep open frame rack/cabinet (12U, 19in Wide) lets you mount your servers, A/V or network equipment facing perpendicular to the wall for easy access to mounted devices and equipment. The cabinet/rack features open access to both the front and back of your devices, making it easy to adjust cabling, view LEDs and access configuration buttons as needed
plus, the nature of the side mount configuration allows for deeper mounting depths than typical wall mount racks.
FAQs
This package includes all necessary screws/nuts for mounting equipment
It is sturdy SPCC cold-rolled steel construction
It is sturdy SPCC cold-rolled steel construction
How do I mount this server rack?This unit comes with M5 screws and cage nuts that let you easily mount it to your wall.
規格
屬性 | 值 |
---|---|
Frame Type | 4-Post |
Rack Units | 12U |
Material | Steel |
Colour | Black |
Overall Height | 659mm |